Stanley 18-Piece 3/8 in Standard Socket Set
- RS Stock No.:
- 561-840
- Mfr. Part No.:
- FMMT98102-0
- Manufacturer:
- Stanley
Subtotal (1 set)*
€71.54
(exc. VAT)
€87.99
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €71.54 |
*price indicative
- RS Stock No.:
- 561-840
- Mfr. Part No.:
- FMMT98102-0
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 18 | |
| Socket Type | Standard | |
| Insulated | No | |
| Overall Length | 325mm | |
| Set Contents | Sockets (X-Knurl Maxidrive), Extensions, Universal Joint, Includes: 120T Ratchet | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 18 | ||
Socket Type Standard | ||
Insulated No | ||
Overall Length 325mm | ||
Set Contents Sockets (X-Knurl Maxidrive), Extensions, Universal Joint, Includes: 120T Ratchet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT 3/8 inch M PRO-STACK Socket Set with 18pcs is a fully connectable and compatible with the STANLEY FATMAX PRO-STACK storage system. Fixable to the larger PRO-STACK casing, this module offers a true mobile and secure solution for your mechanics tools. Featuring a transparent lid that offers full clarity of contents, a 120 bi-material ratchet, comprised of a 120 fine toothed that allows for 3° increments, that allow for a greater tightening capacity with accuracy when operating in within narrow spaces, X-knurl Maxidrive Sockets.
Neck down design to facilitate the use in narrow spaces
Socket next generation maxidrive profile to maximize the contact between the socket and nut/bolt
Visible dimensions to easily identify the socket size
Related links
- Stanley 11-Piece 3/8 in Standard Socket Set
- Stanley 36-Piece 3/8 in Standard Socket Set
- Stanley 49-Piece 3/8 in Standard Socket Set
- Stanley 45-Piece 3/8 in Standard Socket Set
- Stanley 48-Piece 1/4 in Standard Socket Set
- Stanley 11-Piece 1/2 in Standard Socket Set
- Stanley 11-Piece 1/4 in Standard Socket Set
- Facom 18-Piece Metric 3/8 in Standard Socket Set with Ratchet, 6 point
