BETA 17-Piece 1/4 Tool Kit
- RS Stock No.:
- 600-073
- Mfr. Part No.:
- 900AS/C17-MBM
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 600-073
- Mfr. Part No.:
- 900AS/C17-MBM
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Kit | |
| Drive Size | 1/4 | |
| Number of Pieces | 17 | |
| Overall Length | 270mm | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Kit | ||
Drive Size 1/4 | ||
Number of Pieces 17 | ||
Overall Length 270mm | ||
RoHS Status: Exempt
The BETA Set includes 10 Bi-Hex Sockets and 7 Accessories designed for aeronautical maintenance. It comes in a case measuring 270x120x45 mm for organized and portable storage.
1.2 kg weight
Related links
- BETA 17-Piece 1/4 Tool Kit
- BETA 17-Piece 1/2 in Torx Socket Set
- BETA 17-Piece 1/4 in Drive Extension Bar Drive Swivel T-Handle Reversible
- BETA 17-Piece 1/4 in Hexagon Socket
- BETA 17 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 17-Piece 1/2 in 6 Point Socket Set
- BETA 17-Piece 3/4 in Hexagon Socket Accessory
- BETA 38-Piece 1/4 Tool Kit
