BETA 17-Piece 3/4 in Hexagon Socket Accessory
- RS Stock No.:
- 600-050
- Mfr. Part No.:
- BW 928E/C17
- Manufacturer:
- BETA
Subtotal (1 unit)*
€351.90
(exc. VAT)
€432.84
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €351.90 |
*price indicative
- RS Stock No.:
- 600-050
- Mfr. Part No.:
- BW 928E/C17
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Accessory | |
| Drive Size | 3/4in | |
| Number of Pieces | 17 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Chromed | |
| Material | High Quality Steel | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Accessory | ||
Drive Size 3/4in | ||
Number of Pieces 17 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Chromed | ||
Material High Quality Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Assortment includes 12 Hexagon Sockets and 5 Accessories, housed in a durable plastic case measuring 555x370x92 mm for organized and secure storage.
13.5 kg weight
Related links
- BETA 17-Piece 1/2 in Torx Socket Set
- BETA 33-Piece 1/2 in;3/8 in Hexagon Socket Accessory
- BETA 17-Piece 1/4 Tool Kit
- BETA 17-Piece 3/8 in Hexagon Socket Set
- BETA 17-Piece 1/4 in Hexagon Socket
- BETA 26-Piece 3/8 in Hexagon Socket Set
- BETA 17-Piece 3/4 in Bi-Hexagonal Socket Set
- BETA 17-Piece 3/4 in 6 Point Socket Set
