BETA 39-Piece 1/4 in Hexagon Socket Socket Set
- RS Stock No.:
- 600-075
- Mfr. Part No.:
- 900/C11Z
- Manufacturer:
- BETA
Image representative of range
Subtotal (1 unit)*
€246.84
(exc. VAT)
€303.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €246.84 |
*price indicative
- RS Stock No.:
- 600-075
- Mfr. Part No.:
- 900/C11Z
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 39 | |
| Socket Type | Hexagon Socket | |
| Insulated | No | |
| Overall Length | 350mm | |
| Socket Size | 5 → 14 mm | |
| Non-Sparking | No | |
| Drive Type | Hexagon Socket, Reversible Ratchet, Square Drive | |
| Set Contents | 8 Accessories | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 39 | ||
Socket Type Hexagon Socket | ||
Insulated No | ||
Overall Length 350mm | ||
Socket Size 5 → 14 mm | ||
Non-Sparking No | ||
Drive Type Hexagon Socket, Reversible Ratchet, Square Drive | ||
Set Contents 8 Accessories | ||
RoHS Status: Exempt
The BETA Assortment includes 11 Hexagon Sockets, 20 Bits, and 8 Accessories. It is housed in a metal case measuring 350x150x50 mm for Durable and organized storage.
1.2kg weight
Related links
- BETA 11-Piece 1/4 in Hexagon Socket Socket Set
- BETA 13-Piece 1/4 in Hexagon Socket Set
- BETA 18-Piece 1/4 in Hexagon Socket Set
- BETA 21-Piece 1/4 in Driver Socket Set
- BETA 38-Piece 1/4 in Hexagon Socket Socket Set
- Wera 39-Piece 1/4 in Bit, Hexagon Socket Set
- BETA 12-Piece 1/4 in Hexagon Socket Set
- Wera 15-Piece 1/4 in Hexagon Socket Socket Set
