BETA 11-Piece 1/4 in Hexagon Socket Socket Set
- RS Stock No.:
- 616-648
- Mfr. Part No.:
- 900/C39N
- Manufacturer:
- BETA
Image representative of range
Subtotal (1 unit)*
€243.00
(exc. VAT)
€298.89
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €243.00 |
*price indicative
- RS Stock No.:
- 616-648
- Mfr. Part No.:
- 900/C39N
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 11 | |
| Socket Type | Hexagon Socket | |
| Insulated | No | |
| Overall Length | 150mm | |
| Socket Size | 5 → 14 mm | |
| Non-Sparking | No | |
| Drive Type | Bit, Hexagon Socket, Reversible Ratchet, Square Drive | |
| Set Contents | 7 Accessories | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 11 | ||
Socket Type Hexagon Socket | ||
Insulated No | ||
Overall Length 150mm | ||
Socket Size 5 → 14 mm | ||
Non-Sparking No | ||
Drive Type Bit, Hexagon Socket, Reversible Ratchet, Square Drive | ||
Set Contents 7 Accessories | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
BETA Socket Set, 1/4in Drive Size, 5 to 14mm Socket Size - 900/C39N
This socket set is a Compact hand-tool collection designed to deliver hexagonal fastening capability for workshop and field tasks. It provides a small-format drive Interface and a selection of metric sockets and accessories suitable for precision mechanical, electrical and electronics work, where a lightweight, portable kit is preferred.
Features and Benefits:
• 1/4in drive offers compatibility with slim torque tools
• Hexagon sockets cover a 5 to 14mm size range for metric fasteners
• Includes a reversible ratchet for Rapid tightening and loosening
• Supplies seven accessories to extend versatility on site
• Square drive and bit interfaces enable multi-format use
• Compact 150mm overall length supports confined-space access
• Hexagon sockets cover a 5 to 14mm size range for metric fasteners
• Includes a reversible ratchet for Rapid tightening and loosening
• Supplies seven accessories to extend versatility on site
• Square drive and bit interfaces enable multi-format use
• Compact 150mm overall length supports confined-space access
Applications
• Suitable for assembly tasks in automation panel work
• Ideal for maintenance on electrical control cabinets
• Used with handheld tools in electronics bench repairs
• Can be used for routine tasks in mechanical servicing
• Ideal for maintenance on electrical control cabinets
• Used with handheld tools in electronics bench repairs
• Can be used for routine tasks in mechanical servicing
How many pieces are included in the kit and what does that mean for technicians?
The set comprises 11 pieces, providing a mix of sockets, drive and accessory items that reduce the need to carry multiple separate tools for common metric fasteners.
Is this kit safe for live electrical work?
The items are non‑insulated and therefore not intended for live electrical maintenance, they should be used only on de‑energised equipment or non‑live applications.
Which drive types are supported for different tool interfaces?
The kit supports a 1/4in drive and includes both square-drive and bit-compatible components, allowing attachment to standard quarter-inch ratchets and bit holders.
How does the reversible ratchet benefit repetitive tasks?
The reversible ratchet enables Rapid change between clockwise and anti‑clockwise operation without repositioning, speeding up fastening cycles in repetitive assembly or dismantling work.
Related links
- BETA 39-Piece 1/4 in Hexagon Socket Socket Set
- BETA 11-Piece 1/4 in Hexagon Socket Set
- BETA 11-Piece 1/2 in Hexagon Socket Set
- BETA 13-Piece 1/4 in Hexagon Socket Set
- BETA 18-Piece 1/4 in Hexagon Socket Set
- Stanley 11-Piece 1/4 in Hexagon Socket Set
- BETA 38-Piece 1/4 in Hexagon Socket Socket Set
- BETA 28-Piece 1/2;1/4 Hexagon Socket Socket Set
