BETA 21-Piece 1/4 in Driver Socket Set
- RS Stock No.:
- 225-6723
- Mfr. Part No.:
- 900/C13-8
- Manufacturer:
- BETA
Subtotal (1 unit)*
€240.79
(exc. VAT)
€296.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €240.79 |
*price indicative
- RS Stock No.:
- 225-6723
- Mfr. Part No.:
- 900/C13-8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 21 | |
| Socket Type | Driver | |
| VDE/1000V Approved | No | |
| Drive Type | Square | |
| Set Contents | Ratchet, Sockets, Handle, Universal Joint, Extension, Adapter | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 21 | ||
Socket Type Driver | ||
VDE/1000V Approved No | ||
Drive Type Square | ||
Set Contents Ratchet, Sockets, Handle, Universal Joint, Extension, Adapter | ||
RoHS Status: Exempt
The BETA set of 13 hexagon socket has 1/4 inch drive size and consists of different socket size and different 8 other accessories.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 18-Piece 1/4 in Hexagon Socket Set
- BETA 21-Piece 3/8 in Hexagon Socket Set
- BETA 21-Piece 3/8 in Socket Set
- ITL Insulated Tools Ltd 19-Piece 1/2 in Driver Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd 12-Piece 1/2 in Driver Socket Set VDE/1000V Approved
- BETA 21 Piece Universal Use Tool Kit with Thermoformed Tray
- Bahco 7-Piece 1/4 in Driver Nut Driver Set
- BETA 11-Piece 1/4 in Hexagon Socket Socket Set
