IRIMO 33-Piece 1/2 in Hexagon Socket Set

Subtotal (1 unit)*

€141.48

(exc. VAT)

€174.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€141.48

*price indicative

RS Stock No.:
711-635
Mfr. Part No.:
129-33W-4
Manufacturer:
IRIMO
Find similar products by selecting one or more attributes.
Select all

Brand

IRIMO

Product Type

Socket Set

Drive Size

1/2in

Number of Pieces

33

Socket Type

Hexagon

Socket Size

Metric

Finish

Bright Chrome Plated

Material

Chrome Vanadium Steel

Standards/Approvals

DIN 3124

Set Contents

Universal Joint

RoHS Status: Exempt

COO (Country of Origin):
CN
The IRIMO Sockets and wrenches set is a comprehensive 33-piece toolkit designed for professionals and DIY enthusiasts alike. Crafted from chrome vanadium alloy steel and featuring a chrome plated bright finish, this set offers exceptional durability and a polished appearance. It includes a variety of metric hex sockets, combination wrenches, and extensions, all neatly stored in a high density polyethylene box with metal latches for secure transportation. This toolkit is Ideal for tackling a range of fastening and loosening tasks, ensuring that you are well-equipped for any project, whether at home or on a job site.

Constructed from high-quality chrome vanadium alloy steel for long-lasting performance

Features a chrome plated finish that resists rust and tarnishing

Metric socket sizes ensure compatibility with a wide variety of fasteners

Comes with a sturdy high density polyethylene box for safe storage and easy transport

Metal latches provide secure closure and added durability to the toolkit

Ratchet mechanism features 72 teeth for precise adjustments with minimal effort

Combination wrenches offer a reliable grip for various nut sizes, enhancing usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy