HAZET 46-Piece 3/8 in Square Socket Set
- RS Stock No.:
- 644-992
- Mfr. Part No.:
- 882-1
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€675.90
(exc. VAT)
€831.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €675.90 |
*price indicative
- RS Stock No.:
- 644-992
- Mfr. Part No.:
- 882-1
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 46 | |
| Socket Type | Square | |
| Overall Length | 355mm | |
| Socket Size | 1/4 in | |
| Drive Type | Hexagonal | |
| Set Contents | 4 to 22 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 46 | ||
Socket Type Square | ||
Overall Length 355mm | ||
Socket Size 1/4 in | ||
Drive Type Hexagonal | ||
Set Contents 4 to 22 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Hex socket set is a comprehensive toolkit designed for manual operation with an optimal selection of 46 tools. Crafted to ensure versatility, this toolkit features a safety-insert system complemented by a two-component soft foam insert, providing secure storage for a diverse range of tools. Made in Germany, it boasts a well-thought-out design with dimensions of 355 mm x 235 mm x 65 mm and a net weight of 2.52 kg, making it an Ideal companion for both professional and DIY applications. The kit includes an array of drives and outputs, facilitating numerous tasks, and is housed in a robust plastic box for easy transport and organisation.
Equipped with 46 distinct tools for varied applications
Safety-insert system ensures tools are protected and organised
Two-component soft foam insert offers additional cushioning
Manufactured in Germany, reflecting high-quality craftsmanship
Compact dimensions facilitate easy storage and portability
Robust plastic box design ensures durability during transport
Compatible with HAZET Assistent for enhanced versatility
Specific drive outputs Streamline tool selection for tasks
Related links
- HAZET 46-Piece 3/8 in Square Socket Set
- HAZET 17-Piece 3/8 in Square Socket Set
- HAZET 32-Piece 3/8 in Square Socket Set
- HAZET 14-Piece 3/8 in Square Socket Set
- HAZET 33-Piece 3/8 in Square Socket Set
- Facom 20-Piece 3/8 in Square Socket Set
- Bahco 22-Piece 3/8 in Square Socket Set
- Bahco 9-Piece 3/8 in Square Socket Set
