HAZET 3-Piece 1/2 in Hexagon Socket Set

Subtotal (1 set)*

€66.84

(exc. VAT)

€82.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€66.84

*price indicative

RS Stock No.:
647-012
Mfr. Part No.:
903SPC/3
Manufacturer:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Socket Set

Drive Size

1/2in

Number of Pieces

3

Socket Type

Hexagon

VDE/1000V Approved

No

Insulated

No

Overall Length

40mm

Finish

Phosphatised, Oiled Surface

Non-Sparking

No

Material

Chrome Vanadium Steel

Standards/Approvals

DIN 3129 and ISO 2725-2 standards

Set Contents

3 Impact Sockets (17 mm, 19 mm, 21 mm)

Drive Type

Square

Non Compliant

COO (Country of Origin):
DE
The HAZET Impact Socket Set is engineered for safe and efficient wheel bolt handling, especially on alloy rims. Featuring a square ½ inch drive and outside hexagon traction profile, each socket includes a plastic insert to protect bolt surfaces and a replaceable rotating sleeve to shield rims during use. Ideal for impact operation, this set ensures material-friendly mounting and dismounting.

Easy to rotate external

Phosphatised and oiled

Impact operation for alloy wheel service

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy