Bahco 10-Piece 1/2 in Hexagon Socket Set
- RS Stock No.:
- 171-706
- Mfr. Part No.:
- 7810MH
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€87.94
(exc. VAT)
€108.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.94 |
*price indicative
- RS Stock No.:
- 171-706
- Mfr. Part No.:
- 7810MH
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 10 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Polished | |
| Non-Sparking | No | |
| Material | Steel | |
| Standards/Approvals | ISO 1174, DIN 3120 | |
| Drive Type | Square | |
| Set Contents | 10 x Square Drive Socket Hex Profile Metric | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 10 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Polished | ||
Non-Sparking No | ||
Material Steel | ||
Standards/Approvals ISO 1174, DIN 3120 | ||
Drive Type Square | ||
Set Contents 10 x Square Drive Socket Hex Profile Metric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 1/2" Square Drive Socket Set with Metric Hex Profile - 10 Pcs/Rail
The Bahco Tools comprehensive 1/2 Inch square drive socket set is designed for those who value precision and performance. With a 10 piece collection, each socket boasts a metric hex profile crafted from high performance alloy steel, ensuring longevity and durability under pressure. This set not only meets but exceeds international standards, including ISO 1174 and DIN 3120, providing you with peace of mind for all your fastening tasks. The highly polished finish not only enhances aesthetics but also facilitates easy cleaning, reducing the ingress of dirt and grime.
Dynamic Drive profile minimizes fastener wear
Knurled shank allows finger turning of sockets
Made from polished high performance alloy steel
Design maximizes load distribution for better torque
Standards compliance ensures reliability and safety
Related links
- IRIMO 10-Piece 1/2 in Hexagon Socket Set
- STAHLWILLE 10-Piece 1/2 in Hexagon Socket Set
- Wera 10-Piece 1/2 in Hexagon Socket Set
- Bahco 10-Piece 1/2 in Hexagon Impact Socket
- Bahco 10-Piece 1/2 in Square Socket Set
- Facom 10-Piece 1/4 in Hexagon Socket Set
- MTI 10-Piece 1/4 in Hexagon Socket Set
- Bahco 10-Piece 1/2 in Standard Impact Socket
