Facom 13-Piece 1/2 in;3/8 in Hexagon Socket Set
- RS Stock No.:
- 235-6336
- Mfr. Part No.:
- MODM.HLAPB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€216.99
(exc. VAT)
€266.90
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €216.99 |
*price indicative
- RS Stock No.:
- 235-6336
- Mfr. Part No.:
- MODM.HLAPB
- Manufacturer:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/2 in;3/8in | |
| Number of Pieces | 13 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Socket Size | (3/8 in) 7, 8, 9, 10, 11 mm, (1/4 in) 12, 13, 14, 15, 16, 17, 18, 19 mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Set Contents | Deep Sockets | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/2 in;3/8in | ||
Number of Pieces 13 | ||
Socket Type Hexagon | ||
Insulated No | ||
VDE/1000V Approved No | ||
Socket Size (3/8 in) 7, 8, 9, 10, 11 mm, (1/4 in) 12, 13, 14, 15, 16, 17, 18, 19 mm | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Set Contents Deep Sockets | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
FACOM MODM.HLAPB Long Socket Set 1/2" - 13 Pieces | 7 - 19 mm | Foam Module
Features & Benefits
HIGH PERFORMANCE - Designed and manufactured for extremely high tightening forces
OGV® PROFILE - Maximizing the contact between the socket and nut/bolt to preserves fasteners
NECK-DOWN DESIGN - Facilitating the use in narrow spaces
FINISHING - Bright chrome
ACCESSIBILITY - Long shape which offers better accessibility in deep spaces
Lifetime guarantee
Compatible with CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets
Applications
Composition
Why FACOM ? THE ART OF PRECISION
Related links
- Facom 13-Piece 1/2 in;3/8 in 6 Point Socket Set
- Facom 13-Piece 1/2 in Standard Socket Set
- Facom 13-Piece 1/4 in 6 Point Socket Set
- Facom 13-Piece 1 in 6 Point Socket Set
- Wera 13-Piece 1/4 in Hexagon Socket Set
- BETA 13-Piece 1/4 in Hexagon Socket Set
- Bahco 13-Piece 1/4 in Hexagon Socket Set
- MTI 13-Piece 1/4 in Hexagon Socket Set
