Facom 9-Piece 1/2 in 12 Point Socket Set
- RS Stock No.:
- 658-999
- Mfr. Part No.:
- S.40E
- Manufacturer:
- Facom
Image representative of range
Subtotal (1 unit)*
€52.47
(exc. VAT)
€64.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.47 |
*price indicative
- RS Stock No.:
- 658-999
- Mfr. Part No.:
- S.40E
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 9 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Socket Size | 8 → 16 mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Set Contents | Standard sockets | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 9 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Socket Size 8 → 16 mm | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Set Contents Standard sockets | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Socket Set includes 8 pieces of 1/2in 12-point metric sockets ranging from 8mm to 16mm. These sockets are neatly organized on a metal rack (CKS95) for easy access and storage. The warranty period for each item in this set should be referred to for information on coverage
Meets the necessary standards and certifications for quality and performance
Related links
- Facom 9-Piece 1/2 in 12 Point Socket Set
- SAM 9-Piece 1/2 in 12 Point Socket Set
- Facom 15-Piece 1/2 in 12 Point Socket Set
- Facom 28-Piece 1/2 in 12 Point Socket Set
- Facom 21-Piece 1/2 in 12 Point Socket Set
- Facom 16-Piece 1/2 in 12 Point Socket Set
- Facom 54-Piece 1/2 in 12 Point Socket Set
- Facom 22-Piece 1/2 in 12 Point Socket Set
