Facom 1-Piece 1/4 in Socket Set
- RS Stock No.:
- 659-436
- Mfr. Part No.:
- R.230T
- Manufacturer:
- Facom
Subtotal (1 unit)*
€3.94
(exc. VAT)
€4.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.94 |
*price indicative
- RS Stock No.:
- 659-436
- Mfr. Part No.:
- R.230T
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Finish Satin | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 1174-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Adaptor is designed to connect components with a 1/4-inch drive size on both ends. Made from chrome vanadium with a satin finish that combines a modern, professional look with practical benefits such as improved grip due to its matte texture, corrosion resistance, and easy maintenance by concealing wear and scratches.
ISO 1173 DIN 3126 and ISO 1174-1
Chrome vanadium steel for improved longevity and robustness
Satin finish protects against corrosion and wear which extends the life of the tools
For manual use
Related links
- SAM 1-Piece 1/4 in Socket Set
- Facom 37-Piece 1/4 in Socket Set
- Facom 17-Piece 1/4 in 6 Point Socket Set
- Facom 15-Piece 1/4 in 6 Point Socket Set
- Facom 37-Piece 1/4 in 6 Point Socket Set
- Facom 12-Piece 1/4 in 6 Point Socket Set
- Facom 38-Piece 1/4 in Hexagon Socket Set
- Facom 31-Piece 1/4 in 6 Point Socket Set
