Bahco 51-Piece 1/4;3/8 Standard Socket Set
- RS Stock No.:
- 697-188
- Mfr. Part No.:
- S51MC3H
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€110.00
(exc. VAT)
€135.30
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.00 |
*price indicative
- RS Stock No.:
- 697-188
- Mfr. Part No.:
- S51MC3H
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Set | |
| Drive Size | 1/4;3/8 | |
| Number of Pieces | 51 | |
| Socket Type | Standard | |
| Standards/Approvals | ISO 1174, DIN 3120 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Set | ||
Drive Size 1/4;3/8 | ||
Number of Pieces 51 | ||
Socket Type Standard | ||
Standards/Approvals ISO 1174, DIN 3120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco 3/8 inch square drive standard and deep socket set with metric hex profile and 1/4 inch bits consists of 51 pieces and includes one hex male adaptor to square male adaptor K6625-1/4. The set is designed with a durable micro matt finish.
High-performance 50BV30 alloy steel
Spare case boc is high density polythene (HDPE)
Standards is ISO 1174 and DIN 3120
Related links
- GearWrench 51-Piece 1/4 in Deep, Standard Socket Set
- Virax 51-Piece 1/4 in Standard Socket Set
- Bahco 25-Piece 1/4 in Standard Socket Set
- Bahco 98-Piece 1/2;1/4 Standard Socket Set
- Bahco 34-Piece 1/4 in Standard Socket Set
- Bahco 16-Piece 1/4 in 6 Point Standard Socket Set
- Bahco 24-Piece 1/2 in Standard Socket Set
- Bahco 46-Piece 1/4 in Standard Socket Set
