Bahco 98-Piece 1/2;1/4 Standard Socket Set
- RS Stock No.:
- 697-192
- Mfr. Part No.:
- S98MC1H
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€321.36
(exc. VAT)
€395.27
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €321.36 |
*price indicative
- RS Stock No.:
- 697-192
- Mfr. Part No.:
- S98MC1H
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Set | |
| Drive Size | 1/2;1/4 | |
| Number of Pieces | 98 | |
| Socket Type | Standard | |
| Standards/Approvals | ISO 1174, DIN 3120 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Set | ||
Drive Size 1/2;1/4 | ||
Number of Pieces 98 | ||
Socket Type Standard | ||
Standards/Approvals ISO 1174, DIN 3120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco 1/4 inch and 1/2 inch square drive socket and deep socket set with metric hex profile, hex L-key set, and combination spanner set is a 98-piece kit designed for professional use. It features a micro matte finish and is made from high-performance 50BV30 alloy steel for maximum durability. The Dynamic-Drive profile sockets reduce wear and damage to fasteners, while the ratchet is equipped with a quick socket release button for ease of use. The set is supplied in a high-density polythene (HDPE) spare case S98MC1H-BOX and complies with ISO 1174 and DIN 3120 standards.
New Box Design
Quick and Easy Action durable latches
Soft touch Handle
Hooks and shoulder strap for hands-free transportation
Identification areas for sticker on the front and side
Related links
- BETA 28-Piece 1/2;1/4 Hexagon Socket Socket Set
- Bahco 34-Piece 1/4 in Standard Socket Set
- Bahco 16-Piece 1/4 in Standard Socket Set
- Bahco 34-Piece 1/4 in;3/8 in Standard Socket Set
- SAM 17-Piece 1/3;3/4 in Standard Socket Set
- Stanley 48-Piece 1/4 in Standard Socket Set
- Bahco 17-Piece 3/4 in Standard Socket Set
- SAM 6-Piece 3/4 in Standard Socket Set
