Teng Tools 8-Piece 3/8 in 6 Point Tool Set
- RS Stock No.:
- 808-937
- Mfr. Part No.:
- 9381
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€48.64
(exc. VAT)
€59.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.64 |
*price indicative
- RS Stock No.:
- 808-937
- Mfr. Part No.:
- 9381
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 8 | |
| Socket Type | 6 Point | |
| Insulated | No | |
| Overall Length | 290mm | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | ANSI | |
| Set Contents | Impact Sockets | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Drive Size 3/8in | ||
Number of Pieces 8 | ||
Socket Type 6 Point | ||
Insulated No | ||
Overall Length 290mm | ||
Material Chrome Molybdenum | ||
Standards/Approvals ANSI | ||
Set Contents Impact Sockets | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket clip rail set is designed for efficient use with power tools, providing a comprehensive selection of eight pieces in one Compact storage solution for automotive and engineering tasks.
ANSI standard design ensures compatibility with power tools
Constructed from chrome molybdenum for durability and reliability
Supplied on a 290mm clip rail for optimal storage and organisation
Includes eight impact sockets to meet various torque requirements
Related links
- Teng Tools 8-Piece 3/8 in 6 Point Tool Set
- Teng Tools 24-Piece 1/4→3/8 in 6 Point Tool Set
- Teng Tools 8-Piece 3/8 in Bit Bit Set
- Teng Tools 23-Piece 3/4 in 6 Point Tool Set
- Teng Tools 17-Piece 3/4 in 6 Point Tool Set
- Teng Tools 8-Piece Tool Set, Folding Shape
- Teng Tools 8 piece Hex Tool Set
- Teng Tools 8 piece Hex pieces Tool Set, Hex size 1.0
