Teng Tools 8 piece Hex Tool Set
- RS Stock No.:
- 810-600
- Mfr. Part No.:
- 1476NTX1
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€50.90
(exc. VAT)
€62.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.90 |
*price indicative
- RS Stock No.:
- 810-600
- Mfr. Part No.:
- 1476NTX1
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Number of Pieces | 8 | |
| Shape | Hex | |
| End Type | Ball Point | |
| Finish | Black | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Number of Pieces 8 | ||
Shape Hex | ||
End Type Ball Point | ||
Finish Black | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools folding ball point TX key set provides reliable access to fasteners at intricate angles, enhancing efficiency in Compact spaces. This set is designed for ease of use and optimal performance in demanding tasks.
Includes eight TX key sizes for versatile applications
Ball point ends allow access at angles of up to 25°
Constructed from Durable chrome vanadium steel finished in black
Retractable keys stored in a fold-up aluminium holder
Related links
- Teng Tools 8 piece Hex pieces Tool Set, Hex size 1.0
- Teng Tools 7 piece Hex Tool Set
- Teng Tools 8-Piece Tool Set, Folding Shape
- Teng Tools 8-Piece 3/8 in 6 Point Tool Set
- Teng Tools 8-Piece 1/2 in Tool Set
- Klein Tools 8 piece Hex Hex Key Set, Hex size T9
- Klein Tools 8 piece Hex Metric Hex Key Set, Hex size 8 mm
- PB SWISS TOOLS 8-Piece Hex Key, L Shape
