Teng Tools 17-Piece 3/4 in 6 Point Tool Set
- RS Stock No.:
- 809-215
- Mfr. Part No.:
- T9417L
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€806.27
(exc. VAT)
€991.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €806.27 |
*price indicative
- RS Stock No.:
- 809-215
- Mfr. Part No.:
- T9417L
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Drive Size | 3/4in | |
| Number of Pieces | 17 | |
| Socket Type | 6 Point | |
| Socket Size | 19-50 mm | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | DIN3129 | |
| Set Contents | 15deepmetricsocketsfrom19to50mmRetainingpinandringincluded | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Drive Size 3/4in | ||
Number of Pieces 17 | ||
Socket Type 6 Point | ||
Socket Size 19-50 mm | ||
Material Chrome Molybdenum | ||
Standards/Approvals DIN3129 | ||
Set Contents 15deepmetricsocketsfrom19to50mmRetainingpinandringincluded | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket set delivers a comprehensive 3/4 inch deep impact solution for automotive and engineering tasks. Featuring 17 pieces, this meticulously designed set is crafted for durability and efficiency in demanding environments.
Includes 15 deep metric sockets ranging from 19 to 50 mm
Constructed from chrome molybdenum (CR-MO) for enhanced durability
Compatible with power tools, streamlining your workflow
Supplied in a robust blow moulded box, ensuring safe storage
Related links
- Teng Tools 17-Piece 3/4 in 6 Point Impact Socket
- Teng Tools 23-Piece 3/4 in 6 Point Tool Set
- Teng Tools 17-Piece Polystyrene Tool Set
- Teng Tools 17-Piece 1 in 6 Point Socket Set
- Teng Tools 17-Piece 1/2 in 6 Point Socket Set
- Teng Tools 8-Piece 3/8 in 6 Point Tool Set
- Teng Tools 12-Piece 1 6 Point Tool Set
- Teng Tools 13-Piece 1 6 Point Tool Set
