Teng Tools 15-Piece 1/2 in Bit Socket Set
- RS Stock No.:
- 809-102
- Mfr. Part No.:
- TTRS15
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€149.88
(exc. VAT)
€184.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.88 |
*price indicative
- RS Stock No.:
- 809-102
- Mfr. Part No.:
- TTRS15
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 15 | |
| Socket Type | Bit | |
| Overall Length | 100mm | |
| Finish | Satin | |
| Standards/Approvals | ISO | |
| Set Contents | XZN/Triple Square Bit Socket | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 15 | ||
Socket Type Bit | ||
Overall Length 100mm | ||
Finish Satin | ||
Standards/Approvals ISO | ||
Set Contents XZN/Triple Square Bit Socket | ||
Drive Type Square | ||
- COO (Country of Origin):
- TW
The Teng Tools socket set includes 15 pieces designed for various fastening needs, featuring both Long Ribe and XZN/Triple Square bit sockets. Ideal for use in automotive and engineering sectors, this set provides easy access to hard-to-reach areas.
100mm length sockets allow for easier access in tight recesses
Constructed from chrome vanadium for durability and a satin finish
Manufactured in accordance with DIN and ISO standards for reliability
Organised in a tool tray module for efficient storage
Related links
- Teng Tools 15-Piece 1/2 in Bit Socket Set
- Teng Tools 15-Piece 3/8 in Bit Socket Set
- Teng Tools 15-Piece 1/4 in 6 Point Socket Set
- Teng Tools 15-Piece 1/2 in Bi-Hexagonal Socket Set
- Teng Tools 15-Piece 1/2 in 12 Point Socket Set
- Teng Tools 15-Piece 1 in 12 Point Socket Set
- Teng Tools 23-Piece 1/2 in Bit Socket Set
- Teng Tools 9-Piece 1/2 in Bit Socket Set
