Teng Tools 15-Piece 1/2 in 12 Point Socket Set

Subtotal (1 unit)*

€104.28

(exc. VAT)

€128.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€104.28

*price indicative

RS Stock No.:
810-820
Mfr. Part No.:
M1215AF
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Socket Set

Drive Size

1/2in

Number of Pieces

15

Socket Type

12 Point

Socket Size

1/2 in

Finish

Satin

Material

Chrome Vanadium

Standards/Approvals

DIN3120/3124 and ISO2725

Drive Type

Socket

Set Contents

12 point bi-hexagon socket

COO (Country of Origin):
TW
The Teng Tools socket clip rail set is designed for 1/2-inch drive applications, comprising 15 precision-engineered pieces. It offers a comprehensive solution for automotive and maintenance tasks, ensuring reliability and efficiency during use.

12-point bi-hexagon socket design enhances alignment to fastenings

Constructed from chrome vanadium for increased durability

Satin finish provides a better grip for easier handling

Retention groove secures connection between socket and drive end

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy