Teng Tools 15-Piece 1 in 12 Point Socket Set
- RS Stock No.:
- 810-641
- Mfr. Part No.:
- M1115MM
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€1,186.80
(exc. VAT)
€1,459.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,186.80 |
*price indicative
- RS Stock No.:
- 810-641
- Mfr. Part No.:
- M1115MM
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 1in | |
| Number of Pieces | 15 | |
| Socket Type | 12 Point | |
| Overall Length | 680mm | |
| Socket Size | 1 in | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Set Contents | T Bar Adaptor | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 1in | ||
Number of Pieces 15 | ||
Socket Type 12 Point | ||
Overall Length 680mm | ||
Socket Size 1 in | ||
Finish Satin | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
Set Contents T Bar Adaptor | ||
- COO (Country of Origin):
- TW
The Teng Tools socket set comprises an exceptional collection of 12-point bi-hexagon sockets designed for 1-inch drive applications. This comprehensive set meets both DIN and ISO standards, ensuring professional quality and reliability for various mechanical tasks.
Regular 12-point bi-hexagon sockets offer versatile use for a range of fasteners
Made from chrome vanadium for enhanced durability and corrosion resistance
Supplied in a robust metal carrying case for convenient storage and transport
Designed to meet stringent DIN and ISO standards for guaranteed performance
Related links
- Teng Tools 15-Piece 1/2 in 12 Point Socket Set
- Teng Tools 15-Piece 3/4 in 12 Point Socket Set
- Teng Tools 15-Piece 1/4 in 6 Point Socket Set
- Teng Tools 15-Piece 1/2 in Bit Socket Set
- Teng Tools 15-Piece 1/2 in Bi-Hexagonal Socket Set
- Teng Tools 15-Piece 3/8 in Bit Socket Set
- Teng Tools 32-Piece 1/4 in 12 Point Socket Set
- Teng Tools 35-Piece 1/4 in 12 Point Socket Set
