Teng Tools 13-Piece 1 6 Point Tool Set
- RS Stock No.:
- 809-810
- Mfr. Part No.:
- 9113
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€488.25
(exc. VAT)
€600.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €488.25 |
*price indicative
- RS Stock No.:
- 809-810
- Mfr. Part No.:
- 9113
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Drive Size | 1 | |
| Number of Pieces | 13 | |
| Socket Type | 6 Point | |
| Overall Length | 420mm | |
| Socket Size | 27 | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | DIN 3129 | |
| Set Contents | 8 regular 6-point metric sockets | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Drive Size 1 | ||
Number of Pieces 13 | ||
Socket Type 6 Point | ||
Overall Length 420mm | ||
Socket Size 27 | ||
Material Chrome Molybdenum | ||
Standards/Approvals DIN 3129 | ||
Set Contents 8 regular 6-point metric sockets | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket set comprises a 13-piece collection designed for high-torque applications. Built from Durable chrome molybdenum, it offers a comprehensive range of socket sizes, catering to the needs of professionals in mechanical maintenance.
Includes 8 regular 6-point metric sockets in sizes 27 to 50 mm for versatility
Made from chrome molybdenum for superior tensile strength and elasticity
Comes with a Cr-Mo step-up adapter for seamless tool size transitions
Packaged in a Durable metal carrying case for convenient storage and transport
Related links
- Teng Tools 12-Piece 1 6 Point Tool Set
- Teng Tools 13-Piece 1/4 in 6 Point Socket Set
- Teng Tools 24-Piece 1/4→3/8 in 6 Point Tool Set
- Teng Tools 103-Piece 1/2 in 6 Point Tool Set
- Teng Tools 22-Piece 1/2 in 6 Point Tool Set
- Teng Tools 18-Piece 1/2 in 6 Point Tool Set
- Teng Tools 14-Piece 1/2 in 6 Point Tool Set
- Teng Tools 13-Piece 1/4 in Socket Set
