Teng Tools 13-Piece 1/4 in Socket Set
- RS Stock No.:
- 198-2091
- Mfr. Part No.:
- TTXEXT13
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€179.63
(exc. VAT)
€220.94
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.63 |
*price indicative
- RS Stock No.:
- 198-2091
- Mfr. Part No.:
- TTXEXT13
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 13 | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Overall Length | 560mm | |
| Drive Type | Hex | |
| Set Contents | 3/8"-1/4" Adaptor, 6 Extension Bars (1/4", 3/8", 1/2"), 2.0mm & 2.5mm Hex Mini Screwdrivers, T Handle, Universal Joints (1/4", 3/8", 1/2") | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 13 | ||
VDE/1000V Approved No | ||
Insulated No | ||
Overall Length 560mm | ||
Drive Type Hex | ||
Set Contents 3/8"-1/4" Adaptor, 6 Extension Bars (1/4", 3/8", 1/2"), 2.0mm & 2.5mm Hex Mini Screwdrivers, T Handle, Universal Joints (1/4", 3/8", 1/2") | ||
RoHS Status: Exempt
The Teng Tools 13 piece 1/4", 3/8" and 1/2" drive socket accessory set. It is made up of chrome vanadium with satin finish and includes universal joint adaptors with grub screw fixing for secure fixing to the extension bar ideal for using in difficult to reach places.
Teng Tools T-HD handle included for a more comfortable grip
Supplied in the unique Teng Tools drawer width TTX tray
Use on it's own or as part of the Teng Tools "Get Organised" system
Designed and manufactured to DIN and ISO standards
Related links
- Teng Tools 13-Piece 1/4 in 6 Point Socket Set
- Teng Tools 13-Piece 1 6 Point Tool Set
- Teng Tools 13-Piece 1/4 in Extension
- SAM 13-Piece 1/4 in 6 Point Socket Set
- BETA 13-Piece 1/4 in Hexagon Socket Set
- Wera 13-Piece 1/4 in Hexagon Socket Set
- MTI 13-Piece 1/4 in Hexagon Socket Set
- Facom 13-Piece 1/4 in 6 Point Socket Set
