Teng Tools 18-Piece 1/2 in 6 Point Tool Set

Subtotal (1 unit)*

€231.71

(exc. VAT)

€285.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€231.71

*price indicative

RS Stock No.:
810-432
Mfr. Part No.:
T9218AF
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Tool Set

Drive Size

1/2in

Number of Pieces

18

Socket Type

6 Point

Socket Size

3/8 in → 1-1/4 in

Material

Chrome Molybdenum

Standards/Approvals

DIN

Set Contents

14regularimperialsockets

Drive Type

Socket

COO (Country of Origin):
TW
The Teng Tools impact socket set provides a comprehensive assortment of 18 regular imperial sockets designed for reliability and performance, perfect for various automotive and engineering tasks.

Includes 14 regular imperial sockets ranging from 3/8” to 1-1/4”

Made from Durable chrome molybdenum for enhanced strength

Supplied with retaining pins and rings for added convenience

Packaged in a robust blow-moulded box for safe storage

Designed for use with power tools for increased efficiency

Conforms to DIN standards ensuring compatibility and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy