Teng Tools 10-Piece 3/4 in Socket Set
- RS Stock No.:
- 810-051
- Mfr. Part No.:
- TEX3410
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€261.48
(exc. VAT)
€321.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €261.48 |
*price indicative
- RS Stock No.:
- 810-051
- Mfr. Part No.:
- TEX3410
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 3/4in | |
| Number of Pieces | 10 | |
| Insulated | No | |
| Overall Length | 570mm | |
| Socket Size | 3/4 in | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Standards/Approvals | DIN3120/3124 | |
| Set Contents | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 3/4in | ||
Number of Pieces 10 | ||
Insulated No | ||
Overall Length 570mm | ||
Socket Size 3/4 in | ||
Finish Satin | ||
Material Chrome Vanadium | ||
Standards/Approvals DIN3120/3124 | ||
Set Contents Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools socket set offers a comprehensive solution for automotive and mechanical tasks, featuring a 3/4 inch drive configuration and ten essential pieces designed for efficient torque application.
Constructed from Durable chrome vanadium for enhanced longevity
Satin finish provides a better grip for ease of use
Includes six point single hexagon sockets for optimal torque transfer
Housed in high-density EVA foam for organised tool storage
Related links
- Teng Tools 10-Piece 3/4 in 6 Point Impact Socket
- Teng Tools 10-Piece 3 6 Point Standard Socket
- Teng Tools 10-Piece 1/4 in TX-E Socket Set
- Teng Tools 10-Piece 1/2 in Regular Impact Socket
- Teng Tools 10-Piece 1/2 in Deep Impact Socket
- Teng Tools 10-Piece Combination Spanner Set, Chrome Vanadium
- Teng Tools 10-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 1 mm Max, 1 mm Min
