Teng Tools 10-Piece 3 6 Point Standard Socket

Image representative of range

Subtotal (1 unit)*

€266.28

(exc. VAT)

€327.52

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€266.28

*price indicative

RS Stock No.:
809-228
Mfr. Part No.:
TBW10
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Standard Socket

Drive Size

3

Number of Pieces

10

Socket Type

6 Point

Overall Length

300mm

Socket Size

7 mm

Finish

Satin

Material

Chrome Vanadium

Standards/Approvals

ISO

Set Contents

T-Bar Deep Socket

Drive Type

Socket

COO (Country of Origin):
TW
The Teng Tools deep socket is engineered for precision grip and exceptional torque performance. This tool facilitates efficient tightening and loosening with its innovative design and robust construction, making it a valuable addition to any professional toolkit.

6 point single hexagon socket enhances grip and reduces slippage

Extra long design provides extended reach for challenging applications

Made from chrome vanadium for durability and resistance to wear

Satin finish ensures improved handling and a secure grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy