Teng Tools 10-Piece Combination Spanner Set, Chrome Vanadium
- RS Stock No.:
- 838-240
- Mfr. Part No.:
- 6510MM
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€112.20
(exc. VAT)
€138.01
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.20 |
*price indicative
- RS Stock No.:
- 838-240
- Mfr. Part No.:
- 6510MM
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Tool Roll | |
| Product Type | Combination Spanner Set | |
| Number of Pieces | 10 | |
| Material | Chrome Vanadium | |
| Finish | Satin | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Tool Roll | ||
Product Type Combination Spanner Set | ||
Number of Pieces 10 | ||
Material Chrome Vanadium | ||
Finish Satin | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner set is a versatile collection designed for precision in various mechanical tasks. This 10-piece set, housed in a convenient tool roll, covers sizes from 8 mm to 19 mm for comprehensive use.
Off set at 15° for improved access on flat surfaces
Chrome vanadium satin finish ensures durability and resistance to wear
Supplied in a handy tool roll style wallet for easy portability
Designed and manufactured to DIN3113A standards for quality assurance
Metric set includes 10 pieces for versatile applications
Related links
- Teng Tools 10-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 10-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 8-Piece Combination Spanner Set, Chrome Vanadium
- Teng Tools 12-Piece Combination Spanner Set Chrome Vanadium
- Teng Tools 10-Piece Spanner Set 11 mm 13 mm 15 mm 17 mm 19 mm, Chrome Vanadium
- Teng Tools 8-Piece Spanner Set, Chrome Vanadium
- CK 12-Piece Combination Spanner Set Chrome Vanadium Steel
- CK 6-Piece Combination Spanner Set 17 12 15, Chrome Vanadium Steel
