Teng Tools 18 Piece Tool Kit Tool Set with Foam Inlay
- RS Stock No.:
- 809-240
- Mfr. Part No.:
- TTEX18
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€482.45
(exc. VAT)
€593.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €482.45 |
*price indicative
- RS Stock No.:
- 809-240
- Mfr. Part No.:
- TTEX18
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Tool Kit | |
| Product Type | Tool Set | |
| Kit Contents | Utility Knife | |
| Number of Pieces | 18 | |
| Storage Type | Foam Inlay | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Tool Kit | ||
Product Type Tool Set | ||
Kit Contents Utility Knife | ||
Number of Pieces 18 | ||
Storage Type Foam Inlay | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools general tool set comprises an 18-piece selection designed for a variety of tasks. This comprehensive set is perfect for facility managers and tradespeople, providing the essential hand tools necessary for everyday repairs and maintenance.
Includes adjustable wrenches of 150 mm and 250 mm widths for versatile fastening applications
Features a 24 TPI ergonomic hacksaw for comfortable and accurate cutting
Comes with a dual-system measuring tape that provides measurements in both metric and imperial units
Related links
- Teng Tools 6 Piece Tool Kit Tool Set with Foam Inlay
- Teng Tools 28 Piece Tool Kit Tool Set with Foam Inlay
- Teng Tools 37 Piece Tool Kit Tool Set with Foam Inlay
- Teng Tools 7 Piece Tool Kit Tool Set with Foam Inlay
- Teng Tools 18 piece Polystyrene Chrome Vanadium Tool Set
- Teng Tools 18-Piece 1/2 in 6 Point Tool Set
- Teng Tools 18 Piece Automotive Tool Kit with Case
- Teng Tools 3 Piece Measuring Tool Kit Tool Kit with Foam Inlay
