Teng Tools 18 piece Polystyrene Chrome Vanadium Tool Set
- RS Stock No.:
- 810-076
- Mfr. Part No.:
- TTBE18
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€700.43
(exc. VAT)
€861.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €700.43 |
*price indicative
- RS Stock No.:
- 810-076
- Mfr. Part No.:
- TTBE18
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Number of Pieces | 18 | |
| Product Type | Tool Set | |
| Set Contents | Stud Extractor | |
| Material | Chrome Vanadium | |
| Case Material | Polystyrene | |
| Standards/Approvals | ISO2725 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Number of Pieces 18 | ||
Product Type Tool Set | ||
Set Contents Stud Extractor | ||
Material Chrome Vanadium | ||
Case Material Polystyrene | ||
Standards/Approvals ISO2725 | ||
- COO (Country of Origin):
- TW
The Teng Tools service tool set includes an extensive range of stud extractors designed for removing rounded or damaged bolt heads and nuts with precision and ease.
Includes 18 commonly used sizes from 6mm to 25mm for versatility
Features a chrome vanadium satin finish for durability
Designed to DIN3120/3124 and ISO2725 standards for quality assurance
Organised in a Compact tool tray module size 1 for efficient storage
Comes with a 4mm parallel pin Punch to clear debris from extractors
Related links
- Teng Tools 18-Piece 1/2 in 6 Point Tool Set
- Teng Tools 18 Piece Tool Kit Tool Set with Foam Inlay
- Teng Tools 18-Piece 1/2 in Bit Socket Set
- Teng Tools 18-Piece 3/4 in 6 Point Socket Set
- Teng Tools 18-Piece 1/2 in Bi-Hexagonal Socket Set
- Teng Tools 18 Piece Automotive Tool Kit with Case
- Teng Tools 17-Piece Polystyrene Tool Set
- Teng Tools 34-Piece Polystyrene Tool Set M3 - M12 Dies
