Teng Tools 3-Piece 1/2→3/8 in Reversible Ratchet Ratchet Set
- RS Stock No.:
- 810-463
- Mfr. Part No.:
- TTXRL03
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€170.28
(exc. VAT)
€209.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.28 |
*price indicative
- RS Stock No.:
- 810-463
- Mfr. Part No.:
- TTXRL03
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Ratchet Set | |
| Drive Size | 1/2→3/8in | |
| Number of Pieces | 3 | |
| Socket Type | Reversible Ratchet | |
| VDE/1000V Approved | No | |
| Overall Length | 570mm | |
| Socket Size | 1/2 → 3/8 in | |
| Material | Polystyrene | |
| Non-Sparking | No | |
| Standards/Approvals | 3122 D | |
| Drive Type | Square | |
| Set Contents | 1/4" | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Ratchet Set | ||
Drive Size 1/2→3/8in | ||
Number of Pieces 3 | ||
Socket Type Reversible Ratchet | ||
VDE/1000V Approved No | ||
Overall Length 570mm | ||
Socket Size 1/2 → 3/8 in | ||
Material Polystyrene | ||
Non-Sparking No | ||
Standards/Approvals 3122 D | ||
Drive Type Square | ||
Set Contents 1/4" | ||
- COO (Country of Origin):
- TW
The Teng Tools long ARM ratchet set comprises three versatile tools designed for heavy-duty vehicle maintenance and industrial machinery assembly.
Includes 1/4 inch , 3/8 inch , and 1/2 inch drive ratchets for diverse socket compatibility
Long handles enhance torque, making demanding tasks easier to manage
Twist reverse mechanism allows for effortless directional changes
Quick-release function ensures swift and secure socket changes
Bi-material grips provide improved comfort and control during use
Related links
- Teng Tools 3-Piece 1/2→3/8 in Reversible Ratchet Ratchet Set
- Teng Tools 3-Piece 1/2→3/8 in Square Drive Ratchet Set
- Teng Tools 4-Piece 3/4 in Reversible Ratchet Ratchet Set
- Teng Tools 3-Piece 1 Ratchet Set
- Teng Tools 3-Piece 3/4 in Ratchet Set
- Teng Tools 3-Piece 1/2 in Double Socket Tyre Tool
- Teng Tools 3-Piece 1/2 in Deep Tool Set
- Teng Tools 3-Piece 1 Handle
