Bahco 7-Piece 1/4 in Driver Nut Driver Set
- RS Stock No.:
- 838-087
- Mfr. Part No.:
- km6750/s7
- Manufacturer:
- Bahco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 838-087
- Mfr. Part No.:
- km6750/s7
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Nut Driver Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 7 | |
| Socket Type | Driver | |
| Overall Length | 160mm | |
| Finish | Phosphate | |
| Material | Alloy Steel | |
| Standards/Approvals | DIN 3126; ISO 1173 | |
| Drive Type | Hexagonal | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Nut Driver Set | ||
Drive Size 1/4in | ||
Number of Pieces 7 | ||
Socket Type Driver | ||
Overall Length 160mm | ||
Finish Phosphate | ||
Material Alloy Steel | ||
Standards/Approvals DIN 3126; ISO 1173 | ||
Drive Type Hexagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco nut driver socket set consists of seven essential hex head magnetic drivers, designed for efficient and reliable fastening in various applications.
Includes seven hex head magnetic power nut drivers for versatile use
Phosphate finish enhances durability and corrosion resistance
1/4 inch hexagon drive compatible with power tools featuring DIN 3126, ISO 1173, style E 6.3
Related links
- Bahco 7-Piece 1/4 in Driver Hex Nut
- Bahco 7-Piece 1/4 in Hexagon Socket Set
- Bahco Nut Driver Nut Driver Set 6 mm 8 mm 13 mm Tip 13mm Overall
- Weller Xcelite Nut Driver Nut Driver Set 3.5in Overall
- Nut Drivers
- Facom Hexagon Nut Driver Set 4 mm 5 mm 7 mm 9 mm 125 mm Blade, 250mm Overall
- RS PRO Nut Spinner Nut Driver Set, 50mm Overall
- Teng Tools Hexagon Nut Driver Set, 87.8 mm Overall
