Teng Tools 35-Piece 1/4 in 12 Point Socket Set
- RS Stock No.:
- 838-130
- Mfr. Part No.:
- TT143512
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€129.48
(exc. VAT)
€159.26
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.48 |
*price indicative
- RS Stock No.:
- 838-130
- Mfr. Part No.:
- TT143512
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 35 | |
| Socket Type | 12 Point | |
| Overall Length | 265mm | |
| Socket Size | 1/4 in | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Drive Type | Socket | |
| Set Contents | Reducing Adaptor 3/8 inF to 1/4 inM | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 35 | ||
Socket Type 12 Point | ||
Overall Length 265mm | ||
Socket Size 1/4 in | ||
Finish Satin | ||
Material Chrome Vanadium | ||
Drive Type Socket | ||
Set Contents Reducing Adaptor 3/8 inF to 1/4 inM | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/4 inch socket set is a comprehensive collection designed for effortless fastening and loosening tasks. Featuring 35 pieces, it is organised in a practical tool tray for easy access and storage.
Includes 35 pieces comprising regular and deep 12-point bi-hexagon sockets
Constructed from chrome vanadium for enhanced durability and resistance
Fulfils DIN and ISO standards for reliability and quality assurance
Arranged in a tool tray module size 1 for efficient organisation
Compact dimensions facilitate storage and portability without compromising functionality
Related links
- Teng Tools 35-Piece 1/4 in 6 Point Socket Set
- Teng Tools 35-Piece 1/4 in Hexagon Socket Set
- Teng Tools 35-Piece 1/4 in Bit Socket Set
- Teng Tools 35-Piece 3/8 in 6 Point Socket Set
- Teng Tools 32-Piece 1/4 in 12 Point Socket Set
- Facom 35-Piece 1/2 in 12 Point Socket Set
- Teng Tools 12-Piece 1/4 in 6 Point Socket Set
- Facom 35-Piece 3/8 in;1/4 in 6 Point Socket Set
