Teng Tools 32-Piece 1/4 in 12 Point Socket Set

Subtotal (1 unit)*

€119.88

(exc. VAT)

€147.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€119.88

*price indicative

RS Stock No.:
838-171
Mfr. Part No.:
TTAF3212
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Socket Set

Drive Size

1/4in

Number of Pieces

32

Socket Type

12 Point

Overall Length

265mm

Finish

Satin

Material

Chrome Vanadium

Drive Type

Socket

Set Contents

3/8 in Socket 12 pt AF 9/16 in

COO (Country of Origin):
TW
The Teng Tools socket set is a comprehensive collection designed for versatility in automotive and engineering tasks. This robust set includes both regular and deep sockets, ensuring you have the right tool for any job.

Includes 32 pieces for extensive coverage of socket sizes

Manufactured to DIN3120/3124 and ISO2725 standards for reliable performance

Crafted from chrome vanadium for enhanced durability

Organised in a Compact tool tray module size 1 for easy portability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy