Facom 35-Piece 1/2 in 12 Point Socket Set
- RS Stock No.:
- 235-6908
- Mfr. Part No.:
- S.446ADP
- Manufacturer:
- Facom
Subtotal (1 unit)*
€420.76
(exc. VAT)
€517.53
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €420.76 |
*price indicative
- RS Stock No.:
- 235-6908
- Mfr. Part No.:
- S.446ADP
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 35 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Overall Length | 435mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Set Contents | bit holders, extensions, impact bits, joint, Ratchet, sliding handle, sockets, standard bits | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 35 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Overall Length 435mm | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Set Contents bit holders, extensions, impact bits, joint, Ratchet, sliding handle, sockets, standard bits | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 12 point socket set includes ratchet, sockets, extension, universal joint, sliding handle, socket bit holder and bits.
Drive size 1/2 inch
Related links
- Facom 35-Piece 1/2 in 6 Point Socket Set
- Facom 35-Piece 3/8 in;1/4 in 6 Point Socket Set
- Facom 15-Piece 1/2 in 12 Point Socket Set
- Facom 21-Piece 1/2 in 12 Point Socket Set
- Facom 16-Piece 1/2 in 12 Point Socket Set
- Facom 9-Piece 1/2 in 12 Point Socket Set
- Facom 28-Piece 1/2 in 12 Point Socket Set
- Facom 54-Piece 1/2 in 12 Point Socket Set
