Teng Tools 16-Piece 1/2 in Socket Set
- RS Stock No.:
- 838-220
- Mfr. Part No.:
- TTHEX16
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€140.28
(exc. VAT)
€172.54
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.28 |
*price indicative
- RS Stock No.:
- 838-220
- Mfr. Part No.:
- TTHEX16
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 16 | |
| Overall Length | 265mm | |
| Finish | Satin | |
| Material | Polystyrene | |
| Set Contents | 1/2 in Long Hex Bit Socket Metric 6 mm | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 16 | ||
Overall Length 265mm | ||
Finish Satin | ||
Material Polystyrene | ||
Set Contents 1/2 in Long Hex Bit Socket Metric 6 mm | ||
Drive Type Hex | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/2 inch Hex Bit Socket Set offers a comprehensive solution for professionals requiring reliable and Durable socket options. With 16 meticulously crafted pieces, this set provides versatility for various tasks.
Chrome vanadium satin finish ensures high durability and resistance to corrosion
Sockets are designed and manufactured to DIN7422 standards for quality assurance
Organised in a tool tray module size 1 for efficient storage
Includes both standard and long hex bit sockets for diverse applications
Related links
- Teng Tools 16-Piece 1/2 in Tool Set
- Teng Tools 16-Piece 1/2 in 6 Point Impact Socket
- Teng Tools 16-Piece 3/8 in Deep Socket Set
- Teng Tools 16-Piece 3/8 in 6 Point Socket Set
- Teng Tools 16 Piece Tool Kit Tool Set with Tray
- Teng Tools 105-Piece 1/2 in Socket Set
- Teng Tools 16 Piece Automotive Tool Tool Kit with Case
- Gedore 16-Piece 1/4 in Hexagon Socket Set
