Teng Tools 16 Piece Automotive Tool Tool Kit with Case
- RS Stock No.:
- 198-1849
- Mfr. Part No.:
- TTMI16
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€164.27
(exc. VAT)
€202.05
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.27 |
*price indicative
- RS Stock No.:
- 198-1849
- Mfr. Part No.:
- TTMI16
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Kit | |
| Set Type | Automotive Tool | |
| Kit Contents | Mini Side Cutters, End Cutters, Flat (Slotted), Long Nose And Flat Nose Pliers, Ph And Tx Type Mini Screwdrivers | |
| Number of Pieces | 16 | |
| Storage Type | Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Kit | ||
Set Type Automotive Tool | ||
Kit Contents Mini Side Cutters, End Cutters, Flat (Slotted), Long Nose And Flat Nose Pliers, Ph And Tx Type Mini Screwdrivers | ||
Number of Pieces 16 | ||
Storage Type Case | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Teng Tools TTMI16 series is a 16 Piece mini screwdriver and plier set. It includes flat (slotted), PH and TX type mini screwdrivers, mini side cutters, end cutters, long nose and flat nose pliers.
Mini screwdrivers feature a rotating end piece for easier use when "transporting" the fastening
Mini pliers feature high carbon steel construction and vinyl grip handles
Supplied in the unique Teng Tools TC tray
Removable lid and dove tail joints
Related links
- Teng Tools 144 Piece Automotive Tool Tool Kit with Case
- Teng Tools 127 Piece Automotive Tool Tool Kit with Case
- Teng Tools 187 Piece Automotive Tool Tool Kit with Case
- Teng Tools 95 Piece Automotive Tool Tool Kit with Case
- Teng Tools 67 Piece Automotive Tool Tool Kit with Case
- Teng Tools 9 Piece Automotive Tool Tool Kit with Case
- Facom 16 Piece Automotive Tool Tool Kit with Box
- BETA 16 Piece Automotive Tool Tool Kit with Thermoformed Tray
