Teng Tools 16-Piece 3/8 in 6 Point Socket Set
- RS Stock No.:
- 198-2080
- Mfr. Part No.:
- TT3816
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€96.48
(exc. VAT)
€118.67
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.48 |
*price indicative
- RS Stock No.:
- 198-2080
- Mfr. Part No.:
- TT3816
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 16 | |
| Socket Type | 6 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Overall Length | 50mm | |
| Socket Size | 7 → 22 mm | |
| Finish | Satin | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN3120/3124 and ISO2725 | |
| Drive Type | Hex | |
| Set Contents | Deep 3/8" Drive 6 Point Sockets Covering All The Most Commonly Used Sizes From 7 To 22mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 16 | ||
Socket Type 6 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Overall Length 50mm | ||
Socket Size 7 → 22 mm | ||
Finish Satin | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN3120/3124 and ISO2725 | ||
Drive Type Hex | ||
Set Contents Deep 3/8" Drive 6 Point Sockets Covering All The Most Commonly Used Sizes From 7 To 22mm | ||
RoHS Status: Exempt
The Teng Tools 16 piece 3/8in drive socket set has the deep 3/8in drive 6 point sockets covering and most commonly used sizes from 10 to 32mm. It is made up of chrome vanadium with satin finish. It is used as part of the Teng Tools inGet Organisedin system.
Supplied in the unique Teng Tools TC tray
Removable lid and dove tail joints
Designed and manufactured to DIN3120/3124 and ISO2725
Related links
- Teng Tools 16-Piece 3/8 in 6 Point Socket Set
- Teng Tools 16-Piece 3/8 in Deep Socket Set
- Facom 16-Piece 3/8 in 6 Point Socket Set
- Teng Tools 36-Piece 3/8 in 6 Point Socket Set
- Teng Tools 35-Piece 3/8 in 6 Point Socket Set
- Teng Tools 7-Piece 3/8 in 6 Point Socket Set
- Teng Tools 39-Piece 3/8 in 6 Point Socket Set
- Teng Tools 14-Piece 3/8 in 6 Point Socket Set VDE/1000V Approved
