Facom 20-Piece 3/8 in 6 Point Socket Set
- RS Stock No.:
- 188-3568
- Mfr. Part No.:
- MODM.JL161-36
- Manufacturer:
- Facom
Subtotal (1 unit)*
€299.19
(exc. VAT)
€368.00
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €299.19 |
*price indicative
- RS Stock No.:
- 188-3568
- Mfr. Part No.:
- MODM.JL161-36
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 3/8 in | |
| Number of Pieces | 20 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Overall Length | 418mm | |
| Socket Size | 7-22 mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Set Contents | Sockets, Extensions, Sliding Handle, Joint, Ratchet | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 3/8 in | ||
Number of Pieces 20 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Insulated No | ||
Overall Length 418mm | ||
Socket Size 7-22 mm | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Set Contents Sockets, Extensions, Sliding Handle, Joint, Ratchet | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Compatible with the FACOM modular storage system: - Suited to CHRONO XL, CHRONO+, JET XL, JET+ roller cabinets and MBOX.L box.
Related links
- Facom 20-Piece 3/8 in 6 Point Socket Set
- Facom 20-Piece 3/8 in 12 Point Socket Set
- Facom 20-Piece 3/8 in Square Socket Set
- Facom 20-Piece 3/8 in Metric Socket Set
- Facom 20-Piece 1/2 in 6 Point Extension Wrench & Socket Set
- Facom 20-Piece 3/4 in Standard Impact Socket Impact Socket
- Facom 15-Piece 3/8 in 6 Point Socket Set
- Facom 16-Piece 3/8 in 6 Point Socket Set
