Facom 25-Piece 1/2 in 12 Point Socket Set
- RS Stock No.:
- 188-3597
- Mfr. Part No.:
- S.161-3P12U
- Manufacturer:
- Facom
Subtotal (1 unit)*
€375.90
(exc. VAT)
€462.36
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €375.90 |
*price indicative
- RS Stock No.:
- 188-3597
- Mfr. Part No.:
- S.161-3P12U
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 25 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Overall Length | 435mm | |
| Socket Size | 3/8" , 7/16" , 1/2" , 9/16" , 19/32" , 5/8" , 21/32" , 11/16" , 3/4" , 25/32" , 13/16" , 7/8" , 15/16" , 31/32" , 1" , 1"1/16 , 1"1/8 , 1"3/16 , 1"1/4 | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Set Contents | Sockets, Speed Brace, Ratchet, Extensions, Sliding Handle, Joint | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 25 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Overall Length 435mm | ||
Socket Size 3/8" , 7/16" , 1/2" , 9/16" , 19/32" , 5/8" , 21/32" , 11/16" , 3/4" , 25/32" , 13/16" , 7/8" , 15/16" , 31/32" , 1" , 1"1/16 , 1"1/8 , 1"3/16 , 1"1/4 | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Set Contents Sockets, Speed Brace, Ratchet, Extensions, Sliding Handle, Joint | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Contains:
1 x high performance sealed 1/2" ratchet S.161B.
19 x 1/2" drive inch 12-point sockets: S. 3/8' - 7/16' - 1/2' - 9/16' - 19/32' - 5/8' - 21/32' - 11/16' - 3/4' - 25/32' - 13/16' - 7/8' - 15/16' - 31/32' - 1' - 1'1/16 - 1'1/8 - 1'3/16 - 1'1/4.
2 x 1/2" extensions: L 130 mm (S.210) - L 250 mm (S.215).
1 x 1/2" universal joint: S.240A.
1 x 1/2" sliding handle: S.120A.
1 x 1/2" speed brace: S.110.
Supplied with a set of pictogram to customize your box.
Empty case: BP.MBOXL.
Thermoformed tray L (420 x 188 mm): PL.L06. Weight: 5.115 kg.
Related links
- Facom 25-Piece 1/2 in 12 Point Socket Set
- Facom 25-Piece 1/2 in Hexagon Ratchet Socket Set
- Facom 25-Piece 1/2 in 6 Point Socket Set
- Facom 19-Piece 3/8 in 12 Point Socket Set
- Facom 26-Piece 1/2 in 6 Point Socket Set
- Facom 19-Piece 1/2 in 6 Point Socket Set
- Facom 19-Piece 1/2 in 12 Point Socket Set
- Facom 26-Piece 1/2 in 12 Point Socket Set
