Facom 19-Piece 3/8 in 12 Point Socket Set
- RS Stock No.:
- 188-3549
- Mfr. Part No.:
- J.161-3P12U
- Manufacturer:
- Facom
Subtotal (1 unit)*
€359.33
(exc. VAT)
€441.98
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €359.33 |
*price indicative
- RS Stock No.:
- 188-3549
- Mfr. Part No.:
- J.161-3P12U
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 19 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Socket Size | 1/4 in, 5/16 in, 3/8 in, 7/16 in, 1/2 in, 9/16 in, 5/8 in, 11/16 in, 3/4 in, 13/16 in, 7/8 in, 15/16 in, 1 in | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Set Contents | Speed Brace, Ratchet, Joint, Extensions, Sockets, Sliding Handle | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 19 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Socket Size 1/4 in, 5/16 in, 3/8 in, 7/16 in, 1/2 in, 9/16 in, 5/8 in, 11/16 in, 3/4 in, 13/16 in, 7/8 in, 15/16 in, 1 in | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Set Contents Speed Brace, Ratchet, Joint, Extensions, Sockets, Sliding Handle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Contains:
1 x high performance sealed 3/8" ratchet J.161B
13 x 3/8" drive inch 12-point sockets: J.1/4' - 5/16' - 3/8' - 7/16' - 1/2' - 9/16' - 5/8' - 11/16' - 3/4' - 13/16' - 7/8' - 15/16' - 1'
2 x 3/8" extensions: L 125 mm (J.210) - L250 mm (J.215)
1 x 3/8" universal joint: J.240A
1 x 3/8" sliding handle: J.120A
1 x 3/8" speed brace: J.110
Supplied with a set of pictogram to customize your box
Empty case: BP.MBOXL
Thermoformed tray L (410 x 188 mm): PL.L11
Related links
- Facom 24-Piece 3/8 in 6 Point Socket Set
- Facom 15-Piece 3/8 in 6 Point Socket Set
- Facom 20-Piece 3/8 in 6 Point Socket Set
- Facom 24-Piece 3/8 in 12 Point Socket Set
- Facom 16-Piece 3/8 in 12 Point Socket Set
- Facom 15-Piece 3/8 in 12 Point Socket Set
- Facom 18-Piece 3/8 in 6 Point Socket Set
- Facom 25-Piece 1/2 in 12 Point Socket Set
