Facom 38-Piece 1/4 in Hexagon Ratchet Socket Set

Subtotal (1 unit)*

€235.95

(exc. VAT)

€290.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€235.95

*price indicative

RS Stock No.:
255-6115
Mfr. Part No.:
R.181NANOPB
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Ratchet Socket Set

Drive Size

1/4in

Number of Pieces

38

Socket Type

Hexagon

VDE/1000V Approved

No

Insulated

No

Overall Length

100mm

Socket Size

(1/4 in) 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14 mm, PH1, PH2, PH3, PZ1, PZ2, PZ3, Hexagon 3, 4, 5, 6, 7 mm, Flat 4.5, 6.5, 8 mm, TT10, TT15, TT20, TT25, TT27, TT30, TT40

Finish

Bright Chrome

Material

Chrome Vanadium Steel

Set Contents

Extensions, Sockets, Screwdriver Handle, Bits, Ratchet, Joint, Bit Holder

Drive Type

Square

COO (Country of Origin):
FR

FACOM R.181NANOPB Socket Set 1/4" With High Performance Ratchet - 38 Pieces | NANO


The FACOM R.181NANOPB Socket Set 1/4" with High Performance Ratchet is the perfect compact solution for professionals who demand precision and versatility. This set features a high-precision 1/4" ratchet with an IP54-rated sealed mechanism, 4.5° arc swing, 80-tooth design, and an ergonomic bi-material handle for superior comfort and control. The kit includes 10 metric 6-point sockets (5.5–14 mm), 21 Series 1 bits for Pozidriv®, Phillips®, hex, and Resistorx® screws, a universal joint, socket holder, bit holder, short screwdriver handle, and two standard extensions. All components are organized in a durable NANO case.

Features & Benefits


HIGH PERFORMANCE - Designed to meet the highest standards of the industries, Mechanism sealed to industrial dust (IP54 Rated)


4.5° ARC SWING - 80 tooth mechanism - Reversing by Innovative inverter mechanism positioned directly on the handle


ERGONOMIC HANDLE - Bi-material elastomer grip: high resistance to abrasion and the most severe workshop solvents: SP95, SP98, diesel fuel, acetone, brake fluid, Skydrol, Jet Oil, kerosene


PALM CONTROL SYSTEM - Allows the operator to press down on the head avoiding risk of accidental reverse


HANGING HOLE - Hole in the handle for strapping when working in high places


Lifetime guarantee


Applications


The FACOM Socket Set 1/4" is useful in industries such as automotive, manufacturing, maintenance, construction, and electronics.

Composition


0.85 kg weight

Why FACOM ? THE ART OF PRECISION


For more than 100 years FACOM tools have been used and trusted by professionals in some of the world’s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.

With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.

Standards

ASME B107.110, DIN 3122, ISO 3315

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy