Facom 11-Piece 1/4 in 6 Point Socket Set
- RS Stock No.:
- 188-3943
- Mfr. Part No.:
- R.40U
- Manufacturer:
- Facom
Subtotal (1 unit)*
€63.74
(exc. VAT)
€78.40
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.74 |
*price indicative
- RS Stock No.:
- 188-3943
- Mfr. Part No.:
- R.40U
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 11 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Overall Length | 12mm | |
| Socket Size | 3/16" , 7/32" , 1/4" , 9/32" , 5/16" , 11/32" , 3/8" , 13/32" , 7/16" , 1/2" , 9/16" | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Set Contents | Standard Sockets | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 11 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Overall Length 12mm | ||
Socket Size 3/16" , 7/32" , 1/4" , 9/32" , 5/16" , 11/32" , 3/8" , 13/32" , 7/16" , 1/2" , 9/16" | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Set Contents Standard Sockets | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Contains:
11 x 1/4" drive inch 6-point sockets: R. 3/16' - 7/32' - 1/4' - 9/32' - 5/16' - 11/32' - 3/8' - 13/32' - 7/16' - 1/2' - 9/16'.
Supplied on metallic rack: CKS.93.
Related links
- Facom 11-Piece 1/4 in 12 Point Socket Set
- Facom 11-Piece 1/4 in Hexagon Socket Set
- Facom 31-Piece 1/4 in 6 Point Socket Set
- Facom 27-Piece 1/4 in 6 Point Socket Set
- Facom 15-Piece 1/4 in 6 Point Socket Set
- Facom 38-Piece 1/4 in 6 Point Socket Set
- Facom 37-Piece 1/4 in 6 Point Socket Set
- Facom 17-Piece 1/4 in 6 Point Socket Set
