Facom 60-Piece 1/2 in;1/4 in Bit Ratchet Socket Set
- RS Stock No.:
- 191-920
- Mfr. Part No.:
- RS.GRPPB
- Manufacturer:
- Facom
Subtotal (1 kit)*
€419.60
(exc. VAT)
€516.11
(inc. VAT)
In Stock
- 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €419.60 |
*price indicative
- RS Stock No.:
- 191-920
- Mfr. Part No.:
- RS.GRPPB
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ratchet Socket Set | |
| Drive Size | 1/2 in;1/4in | |
| Number of Pieces | 60 | |
| Socket Type | Bit | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ratchet Socket Set | ||
Drive Size 1/2 in;1/4in | ||
Number of Pieces 60 | ||
Socket Type Bit | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Grip Tightening Box with foam tray includes OGV GRIP sockets that are effective on both new and rounded or oxidized nuts. It features a 1/2 SXL161PB extendable ratchet adjustable to 8 positions from 20 to 40 cm, offering powerful performance with maximum torque and minimum effort. The ratchet ensures safety with an extension locking mechanism, a waterproof, maintenance-free head, a 72-tooth mechanism with a 5° recovery angle, and a lever inversion. Additionally, a ring in the handle allows for suspending the ratchet.
Extension locking mechanism
Waterproof maintenance free head
72 tooth mechanism with a 5° recovery angle
Lever inversion
Ring in the handle for suspending the ratchet
Related links
- Facom 38-Piece 1/4 in Hexagon Ratchet Socket Set
- Facom 46-Piece 1/4 in Hexagon Ratchet Socket Set
- Facom 25-Piece 1/2 in Hexagon Ratchet Socket Set
- Facom 21-Piece 1/4 in Hexagon Ratchet Socket Set
- Facom 72-Piece 1/4 in Hexagon Pozidriv Torx Ratchet Socket Set
- Wiha 60-Piece 1/2 in;1/4 in Bi-Hexagonal Bit Set
- Teng Tools 60-Piece 1/4 in 6 Point, Bit Socket Set
- SAM 21-Piece 1/2 in;1/4 in Bit Socket Set
