Teng Tools 9-Piece 3/8 in Regular Socket Set
- RS Stock No.:
- 198-2083
- Mfr. Part No.:
- M3813TPX
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€73.00
(exc. VAT)
€89.79
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.00 |
*price indicative
- RS Stock No.:
- 198-2083
- Mfr. Part No.:
- M3813TPX
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 9 | |
| Socket Type | Regular | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Overall Length | 27mm | |
| Socket Size | Tpx10 → Tpx50 | |
| Finish | Satin | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Set Contents | Tpx10 To Tpx50 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 9 | ||
Socket Type Regular | ||
Insulated No | ||
VDE/1000V Approved No | ||
Overall Length 27mm | ||
Socket Size Tpx10 → Tpx50 | ||
Finish Satin | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
Set Contents Tpx10 To Tpx50 | ||
RoHS Status: Exempt
The Teng Tools 9 piece 3/8in drive regular TPX bit socket clip rail set has the most commonly used sizes from TPX10 to TPX50. It is made up of chrome vanadium with satin finish with S2 steel bits pressed in to the socket.
Designed for use with tamper proof TX fastenings
Supplied with a clip rail with socket clips for easy storage as a set
Related links
- Teng Tools 86-Piece 1/4 in;3/8 in Regular Socket Set
- Teng Tools 77-Piece 1/2 in;1/4 in;3/8 in Regular Socket Set
- Teng Tools 32-Piece 3/4 in Regular Socket Set
- Teng Tools 9-Piece 3/8 in Bit Bit Set
- Teng Tools 9-Piece 3 Bit Bit Set
- Teng Tools 9-Piece 3/8 in Bit Clip
- Teng Tools 9-Piece 3/8 in 6 Point Socket T-Bar
- Teng Tools 9-Piece Spanner Set Chrome Vanadium
