Teng Tools 9-Piece 3/8 in Bit Bit Set
- RS Stock No.:
- 810-555
- Mfr. Part No.:
- M3809TX
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€118.57
(exc. VAT)
€145.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.57 |
*price indicative
- RS Stock No.:
- 810-555
- Mfr. Part No.:
- M3809TX
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 9 | |
| Socket Type | Bit | |
| Insulated | No | |
| Socket Size | 3/8 in | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Drive Type | Socket | |
| Set Contents | TX Bit Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit Set | ||
Drive Size 3/8in | ||
Number of Pieces 9 | ||
Socket Type Bit | ||
Insulated No | ||
Socket Size 3/8 in | ||
Finish Satin | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
Drive Type Socket | ||
Set Contents TX Bit Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools 3/8 inch Long TX Bit Socket Clip Rail Set includes nine meticulously crafted pieces, each designed for effective engagement with fastenings featuring TX holes, ensuring seamless operation in automotive and engineering tasks.
Made from Durable chrome vanadium for longevity
S2 steel bits are pressed into the socket for enhanced strength
Featuring a satin finish for improved grip during use
Includes a ball recess on the female end for secure ratchet grip
Related links
- Teng Tools 9-Piece 3/8 in Bit Clip
- Teng Tools 9-Piece 3 Bit Bit Set
- Teng Tools 9-Piece 1/2 in Bit Bit Set
- Teng Tools 6-Piece 3/8 in Bit Bit Set
- Teng Tools 8-Piece 3/8 in Bit Bit Set
- Teng Tools 9-Piece 1/4 in Bit Socket Set
- Teng Tools 9-Piece 3/8 in Regular Socket Set
- Teng Tools 9-Piece Spanner Set Chrome Vanadium
