Teng Tools 7-Piece 3/8 in 6 Point Socket Set
- RS Stock No.:
- 198-2090
- Mfr. Part No.:
- M3807
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€50.81
(exc. VAT)
€62.50
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.81 |
*price indicative
- RS Stock No.:
- 198-2090
- Mfr. Part No.:
- M3807
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 7 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Overall Length | 29mm | |
| Socket Size | 10 → 19 mm | |
| Finish | Satin | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN3120/3124 and ISO2725 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 7 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Insulated No | ||
Overall Length 29mm | ||
Socket Size 10 → 19 mm | ||
Finish Satin | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN3120/3124 and ISO2725 | ||
Drive Type Hex | ||
RoHS Status: Exempt
The Teng Tools 7 piece 3/8in drive deep metric 6 point socket clip rail set has the most commonly used sizes from 13 to 24mm. It is made up of chrome vanadium with satin finish. It is available with 12 point bi-hexagon socket for easier alignment to the fastening.
Ball bearing recess on the female end to grip the ratchet or power bar
Supplied with a clip rail with socket clips for easy storage as a set
Designed and manufactured to DIN3120/3124 and ISO2725
Related links
- Teng Tools 36-Piece 3/8 in 6 Point Socket Set
- Teng Tools 35-Piece 3/8 in 6 Point Socket Set
- Teng Tools 16-Piece 3/8 in 6 Point Socket Set
- Teng Tools 39-Piece 3/8 in 6 Point Socket Set
- Teng Tools 14-Piece 3/8 in 6 Point Socket Set VDE/1000V Approved
- Facom 7-Piece 3/8 in 12 Point Socket Set
- Teng Tools 19-Piece 3/8 in 12 Point Socket Set
- Facom 20-Piece 3/8 in 6 Point Socket Set
