Teng Tools 36-Piece 3/8 in 6 Point Socket Set
- RS Stock No.:
- 269-3220
- Mfr. Part No.:
- TED3836
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€234.78
(exc. VAT)
€288.78
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €234.78 |
*price indicative
- RS Stock No.:
- 269-3220
- Mfr. Part No.:
- TED3836
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 36 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Material | Ethylene Vinyl Acetate Foam | |
| Standards/Approvals | DIN and ISO standards | |
| Set Contents | Universal Joint, 72 Teeth Ratchet, 10" Spinner Handle Regular 6 Point Sockets, 3/8" Drive Bits Sockets Covering Hex And Tx Sizes, 3" Wobble Extension Bar, 1/2"F x 3/8"M T-Bar Adaptor | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 36 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Material Ethylene Vinyl Acetate Foam | ||
Standards/Approvals DIN and ISO standards | ||
Set Contents Universal Joint, 72 Teeth Ratchet, 10" Spinner Handle Regular 6 Point Sockets, 3/8" Drive Bits Sockets Covering Hex And Tx Sizes, 3" Wobble Extension Bar, 1/2"F x 3/8"M T-Bar Adaptor | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools socket set is supplied in the unique Teng Tools double width TC tray. Tools are held in place using three colour pre-cut EVA foam clearly showing where each tool belongs.
Designed and manufactured to DIN and ISO standards
3/8 in drive
36 pieces
Related links
- Teng Tools 36-Piece 1/4 in 6 Point Regular Socket Set
- Teng Tools 35-Piece 3/8 in 6 Point Socket Set
- Teng Tools 7-Piece 3/8 in 6 Point Socket Set
- Teng Tools 16-Piece 3/8 in 6 Point Socket Set
- Teng Tools 39-Piece 3/8 in 6 Point Socket Set
- Teng Tools 14-Piece 3/8 in 6 Point Socket Set VDE/1000V Approved
- Teng Tools 18-Piece 3/4 in 6 Point Socket Set
- Teng Tools 14-Piece 3/4 in 6 Point Socket Set
