SAM 1-Piece 1/4 in Socket Set

Subtotal (1 unit)*

€8.95

(exc. VAT)

€11.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.95

*price indicative

RS Stock No.:
221-2325
Mfr. Part No.:
NR-232
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket Set

Drive Size

1/4in

Number of Pieces

1

Insulated

No

VDE/1000V Approved

No

Overall Length

32.5mm

Socket Size

3/8 → 1/2 in

Finish

Chrome

Material

Hardened Steel

Non-Sparking

No

Standards/Approvals

NF ISO 1174-1, DIN 3123

Set Contents

1

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
JP
The SAM sockets thunk to resist the effort transmitted by the impact machines like screw gun, nut setter with electric or pneumatic hand. These kind of sockets have major application in industrial sectors and automotive sectors.

Burnished presentation

Premium quality product

Locking by pin and snap ring

Very high resistance to wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy