SAM 1 Piece Camshaft Sprocket Puller Tool Kit
- RS Stock No.:
- 211-577
- Mfr. Part No.:
- P3462-232
- Manufacturer:
- SAM
Subtotal (1 unit)*
€221.99
(exc. VAT)
€273.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.99 |
*price indicative
- RS Stock No.:
- 211-577
- Mfr. Part No.:
- P3462-232
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Camshaft Sprocket Puller | |
| Kit Contents | Sproket Puller | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Camshaft Sprocket Puller | ||
Kit Contents Sproket Puller | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
P3462-232
The SAM Outillage universal camshaft sprocket puller is designed for automotive enthusiasts seeking efficient and reliable extraction solutions. Crafted with precision, this tool facilitates the multithroat universal pulley extraction process, ensuring a seamless experience for mechanics and DIYers alike. Built to meet rigorous industry standards, the camshaft sprocket puller exemplifies quality and durability, making it an essential addition to any workshop. Perfectly suited for various camshaft applications, this puller reveals the craftsmanship that Sam Outillage is known for. Its robust design promises longevity while providing ease of use with ergonomic features, allowing for a firm grip without compromising on safety. When you're after dependable performance, this universal camshaft sprocket puller should be your tool of choice.
Constructed with high quality materials for maximum durability and longevity
Designed to streamline the pulley extraction process saving time and effort
Lightweight build of 1340 grams ensures easy handling without compromising strength
