SAM 19-Piece 1/2 in 6 Point Impact Socket
- RS Stock No.:
- 221-5533
- Mfr. Part No.:
- 72-NS19
- Manufacturer:
- SAM
Subtotal (1 unit)*
€191.86
(exc. VAT)
€235.99
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €191.86 |
*price indicative
- RS Stock No.:
- 221-5533
- Mfr. Part No.:
- 72-NS19
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 19 | |
| Socket Type | 6 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Set Contents | Socket | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Drive Size 1/2in | ||
Number of Pieces 19 | ||
Socket Type 6 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Set Contents Socket | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE composition of 19 impact tools. It has 515x170x95 mm dimension.
It has 2.7 kg weight
Related links
- SAM 18-Piece 3/4 in 6 Point Impact Socket
- SAM 10-Piece 1/2 in 6 Point Impact Socket
- SAM 14-Piece 1/2 in 6 Point Impact Socket
- SAM 6-Piece 1/2 in 6 Point Impact Socket
- GearWrench 25-Piece 1/2 in 6 Point Impact Socket
- DeWALT 17-Piece 1/2 in 6 Point Impact Socket
- Facom 27-Piece 1/2 in 6 Point Impact Socket
- Makita 9-Piece 1/2 in 6 Point Impact Socket
